RND 610-00088, Polyamide Snap Rivet Support
- RS Stock No.:
- 490-369
- Mfr. Part No.:
- RND 610-00088
- Brand:
- RND
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
Kr. 157,10
(exc. VAT)
Kr. 196,38
(inc. VAT)
- RS Stock No.:
- 490-369
- Mfr. Part No.:
- RND 610-00088
- Brand:
- RND
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
| Brand | RND | |
| PCB Support Type | Snap Rivet Support | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand RND | ||
PCB Support Type Snap Rivet Support | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
The RND plastic snap rivet is designed for efficient fastening in a range of applications. Crafted from durable PA 6 material and conforming to UL94-V2 fire safety standards, this snap rivet boasts excellent resistance to environmental stresses. Its sleek black finish ensures a professional appearance while blending seamlessly into various assemblies. Ideal for users looking for reliable and robust fastening solutions, this pack of 50 rivets allows for extensive use in projects while maintaining cost-effectiveness. The rivet is engineered to deliver secure grip and holds under varying pressures, making it the perfect choice for both DIY enthusiasts and professionals alike.
Designed for easy, quick installation with minimal tools
Provides a secure hold in a variety of materials and applications
Suitable for both DIY projects and industrial uses
Provides a secure hold in a variety of materials and applications
Suitable for both DIY projects and industrial uses
Related links
- RND 610-00121 6 x 6mm Base
- RND 610-00085 3 x 3.5mm Base
- RND 610-00104 4 x 7mm Base
- RND 610-00122, 19.7mm High Polyamide PCB Support Pillar for 7.1mm PCB Hole
- RND 610-00871 6.4 x 8.7mm Base
- Wurth Elektronik 700972100 3.6 mm High Nylon Snap Rivet Support for 2.6 mm PCB Hole
- Wurth Elektronik 3.6 mm High Nylon Snap Rivet Support for 2.6 mm PCB Hole
- Wurth Elektronik 6.5 mm High Nylon Snap Rivet Support for 3 mm PCB Hole