WAGO 249 Series PCB Connector, 1-Contact, 5mm Pitch, Through Hole Mount, 1-Row

Subtotal (1 box of 25 units)*

Kr.1 398 54 

(exc. VAT)

Kr.1 748 18 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 398,54Kr. 55,942

*price indicative

RS Stock No.:
220-691
Mfr. Part No.:
249-110
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Series

249

COO (Country of Origin):
CH
The Wago Test Plug Adapter is expertly designed to enhance connectivity within 255, 256, and 257 series PCB terminal blocks. With a robust construction featuring a pin spacing of 5 mm, this grey adapter caters to a variety of applications, making it an indispensable component for electrical engineers and technicians. The adapter is compliant with rigorous standards, ensuring high reliability for voltages up to 320V and rated surge voltage of 4kV.

Ergonomic design simplifies the insertion process into terminal strips
High surge voltage rating provides added safety and reliability during operation
Compliant with international electrical standards for peace of mind
Lightweight design facilitates easy handling and installation

Related links