WAGO 236 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 236-403/334-604

Subtotal (1 box of 70 units)*

Kr. 888,89

(exc. VAT)

Kr. 1 111,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 888,89Kr. 12,698

*price indicative

RS Stock No.:
221-168
Mfr. Part No.:
236-403/334-604
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 4.6

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Black

Wire Connection Method

Cage Clamp

Standards/Approvals

No

Series

236

Depth

14mm

Width

17.3mm

The Wago THR PCB Terminal Block offers a robust solution for connecting multiple conductors with ease and reliability. Designed with high temperature resistant plastic, it is ideal for SMT reflow soldering, enabling efficient production processes. With a pin spacing of 5 mm and a 3 pole configuration, the terminal block provides versatility for various applications. Its unique CAGE CLAMP technology ensures solid connections while accommodating both solid and fine stranded conductors.

Accommodates multiple conductor types to meet various application needs

Complies with IEC/EN standards ensuring safety and reliability

Compact size fits seamlessly into space constrained designs

Dual solder pins contribute to improved mechanical stability

Related links