WAGO 250 Series PCB Connector, 16-Contact, 3.5 mm Pitch, 3 Row, 250-216/000-012

Subtotal (1 box of 20 units)*

Kr. 727,58

(exc. VAT)

Kr. 909,48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 727,58Kr. 36,379

*price indicative

RS Stock No.:
221-587
Mfr. Part No.:
250-216/000-012
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

16

Product Type

PCB Connector

Pitch

3.5mm

Current

8A

Number of Rows

3

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Orange

Voltage

25V

Standards/Approvals

UL 1059, IEC/EN 60664-1, CSA

Width

57.5mm

Depth

12mm

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block is designed for high efficiency and reliability, featuring a push button mechanism that simplifies the termination process. Perfect for dense circuit layouts, it boasts a compact design while accommodating up to 16 poles with a pin spacing of just 3.5 mm. Variants with custom colours are available, making it versatile for various applications. Constructed from durable polyamide, this terminal block meets rigorous safety standards, ensuring longevity and performance under diverse environmental conditions.

Custom colour options allow for personalised and distinctive installations

Accommodates various conductor sizes for flexible installation options

Meets international safety standards and approvals for peace of mind

Includes options for direct and self adhesive marking for convenient identification

Related links