WAGO 255 Series PCB Connector, 5-Contact, 10.16 mm Pitch, 1 Row, 255-605

Subtotal (1 box of 20 units)*

Kr. 514,80

(exc. VAT)

Kr. 643,50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 514,80Kr. 25,74

*price indicative

RS Stock No.:
221-643
Mfr. Part No.:
255-605
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

5

Pitch

10.16mm

Current

24A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

90°

Colour

Grey

Voltage

63V

Standards/Approvals

No

Depth

18.3mm

Width

52.9mm

Series

255

The Wago PCB Terminal Block with push button technology brings convenience and innovative connectivity to your projects. Designed with precision, it features a robust CAGE CLAMP connection system that allows for tool free operation, making it an ideal choice for both field and panel applications. Its flexible pin spacing can be adjusted with ease, ensuring compatibility with various PCB configurations. Rated for demanding environments, this component is built to withstand extreme temperature ranges while providing reliable electrical performance.

Crafted for tool free operation enhancing user convenience

Designed for both metric and inch pin spacing adaptability

Robust construction withstands harsh operational environments

Offers easy integration into various PCB designs

Specifications meet high safety and compliance standards

Lightweight design contributes to overall efficiency

Related links