WAGO 741 Series PCB Connector, 10-Contact, 5.08 mm Pitch, 1 Row, 741-240

Subtotal (1 box of 15 units)*

Kr. 1 218,36

(exc. VAT)

Kr. 1 522,95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 218,36Kr. 81,224

*price indicative

RS Stock No.:
224-737
Mfr. Part No.:
741-240
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

10

Product Type

PCB Connector

Pitch

5.08mm

Current

16A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Orange

Voltage

25V

Series

741

Standards/Approvals

No

Depth

12.8mm

Width

60.12mm

The Wago PCB Terminal Block is designed for efficient and reliable connections in various electrical applications. Featuring push button wiring technology, it simplifies the process of making secure connections while ensuring that mechanical stability is maintained through mounting flanges. The compatibility with a range of conductor types, including both solid and fine stranded conductors, makes it adaptable to diverse project requirements. The product boasts a notable overvoltage category and pollution degree ratings, ensuring that it performs effectively in demanding environments.

Integrated test slot facilitates easy testing with test pins

Compatible with solid and fine stranded conductors

Insulation material withstands high temperatures and harsh conditions

Compliant with multiple industry standards for trust and reliability

Compact dimensions make it suitable for space constrained applications

Variability in colour and configuration to meet specific project needs

Related links