WAGO 741 Series PCB Connector, 10-Contact, 7.5 mm Pitch, 1 Row, 741-310

Subtotal (1 box of 15 units)*

Kr. 1 238,95

(exc. VAT)

Kr. 1 548,69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 238,95Kr. 82,597

*price indicative

RS Stock No.:
224-752
Mfr. Part No.:
741-310
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

10

Pitch

7.5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

40V

Standards/Approvals

No

Width

74mm

Series

741

Depth

12.8mm

The Wago PCB Terminal Block is engineered for seamless integration in various electronic applications, offering robust connectivity with an innovative push button wiring mechanism. Designed to accommodate multiple conductor sizes, this device simplifies the wiring process while ensuring secure connections. Its compact dimensions and user friendly features make it ideal for space constrained environments, providing a high level of flexibility for engineers and designers alike.

Robust design supports a wide range of conductor sizes for versatility

Compact footprint optimises space in densely packed circuit boards

Constructed from high quality materials ensuring durability and reliability

Rated for various use groups accommodating diverse application needs

Tailored for compliance with international safety and environmental regulations

Related links