WAGO 2716 Series Pluggable Terminal Block, 10 mm Pitch, 2716-152/000-016
- RS Stock No.:
- 609-491
- Mfr. Part No.:
- 2716-152/000-016
- Brand:
- WAGO
Image representative of range
Subtotal (1 box of 52 units)*
Kr. 7 211,32
(exc. VAT)
Kr. 9 014,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 7 211,32 | Kr. 138,679 |
*price indicative
- RS Stock No.:
- 609-491
- Mfr. Part No.:
- 2716-152/000-016
- Brand:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10mm | |
| Current | 76A | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Colour | Green, Yellow | |
| Voltage | 630V | |
| Depth | 35mm | |
| Series | 2716 | |
| Width | 20mm | |
| Standards/Approvals | RoHS | |
| Length | 33.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Pluggable Terminal Block | ||
Pitch 10mm | ||
Current 76A | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 6AWG | ||
Colour Green, Yellow | ||
Voltage 630V | ||
Depth 35mm | ||
Series 2716 | ||
Width 20mm | ||
Standards/Approvals RoHS | ||
Length 33.3mm | ||
- COO (Country of Origin):
- PL
Related links
- WAGO 2716 Series PCB Terminal 15 mm Pitch 2716-202
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Terminal 10 mm Pitch 2716-102
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 15 mm Pitch 1 Row