- RS Stock No.:
- 172-2857
- Mfr. Part No.:
- LM2N 3.50/10/90 3.2SN OR BX - 1703730000
- Brand:
- Weidmüller
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (In a Box of 50)
Kr. 69,071
(exc. VAT)
Kr. 86,339
(inc. VAT)
Units | Per unit | Per Box* |
50 + | Kr. 69,071 | Kr. 3 453,55 |
*price indicative |
- RS Stock No.:
- 172-2857
- Mfr. Part No.:
- LM2N 3.50/10/90 3.2SN OR BX - 1703730000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Weidmüller 3.5mm Pitch Vertical Mount Terminals
LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.
Features and Benefits
• Small and compact in size
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules
Specifications
Attribute | Value |
---|---|
Pitch | 3.5mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 13A |
Colour | Orange |
Voltage Rating | 320 V |
Series | LM |
Material | Nylon |
- RS Stock No.:
- 172-2857
- Mfr. Part No.:
- LM2N 3.50/10/90 3.2SN OR BX - 1703730000
- Brand:
- Weidmüller