- RS Stock No.:
- 172-2919
- Mfr. Part No.:
- 1703760000
- Brand:
- Weidmüller
50 In stock for same day dispatch
Added
Price Each (In a Box of 50)
Kr. 92,09
(exc. VAT)
Kr. 115,11
(inc. VAT)
Units | Per unit | Per Box* |
50 + | Kr. 92,09 | Kr. 4 604,50 |
*price indicative |
- RS Stock No.:
- 172-2919
- Mfr. Part No.:
- 1703760000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
Product Details
Weidmüller 3.5mm Pitch Vertical Mount Terminals
LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.
Features and Benefits
• Small and compact in size
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules
Specifications
Attribute | Value |
---|---|
Pitch | 3.5mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 13A |
Colour | Orange |
Voltage Rating | 320 V |
Series | LM |
Material | Nylon |