Weidmüller LMF Series PCB Terminal Block, 10-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 176-7808
- Mfr. Part No.:
- LMF 5.08/10/90 3.5SN OR BX - 1330800000
- Brand:
- Weidmuller
Discontinued product
- RS Stock No.:
- 176-7808
- Mfr. Part No.:
- LMF 5.08/10/90 3.5SN OR BX - 1330800000
- Brand:
- Weidmuller
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
With the new LMF, we are meeting current market requirements for a PCB terminal with a PUSH IN connection system for conductor cross-sections up to 2.5 mm².
PUSH IN connection system
Pusher for opening the terminal point
Integrated test point
90° and 180° wire outlet direction
Pusher for opening the terminal point
Integrated test point
90° and 180° wire outlet direction
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Solder |
Type | PCB Terminal Block |
Current Rating | 20A |
Body Orientation | Straight |
Colour | Orange |
Voltage Rating | 400 V, 300 (CSA, UL 1059) V |
Series | LMF |
Width | 19.2mm |
Material | CuSn (Contact), PA (Insulation) |
Length | 53.42mm |
Depth | 14.8mm |