Wurth Elektronik 2527 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row

Bulk discount available

Subtotal (1 bag of 100 units)*

Kr. 2 690,70

(exc. VAT)

Kr. 3 363,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 200Kr. 26,907Kr. 2 690,70
300 +Kr. 25,615Kr. 2 561,50

*price indicative

RS Stock No.:
190-8912
Mfr. Part No.:
691252700003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Voltage

250V ac

Width

16mm

Length

15.6mm

Depth

17.5mm

Standards/Approvals

cULus, RoHS, VDE

Series

2527

COO (Country of Origin):
RO
WR-TBL Würth Elektronik Teminal Blocks

The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

Related links