Wurth Elektronik 2415 Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 344,57

(exc. VAT)

Kr. 430,71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20Kr. 68,914Kr. 344,57
25 - 45Kr. 64,498Kr. 322,49
50 +Kr. 54,912Kr. 274,56

*price indicative

Packaging Options:
RS Stock No.:
191-0283
Mfr. Part No.:
691241500010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

5.08mm

Number of Rows

1

Current

14A

Mount Type

Through Hole

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2.08mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Voltage

250V ac

Length

50.8mm

Width

10mm

Standards/Approvals

cULus, RoHS, VDE

Depth

8.1mm

Series

2415

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links