Wurth Elektronik 2167 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Through Hole, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 81,68

(exc. VAT)

Kr. 102,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 170 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20Kr. 16,336Kr. 81,68
25 - 45Kr. 15,33Kr. 76,65
50 - 95Kr. 13,042Kr. 65,21
100 +Kr. 11,944Kr. 59,72

*price indicative

Packaging Options:
RS Stock No.:
191-0315
Mfr. Part No.:
691216700003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.05mm²

Mount Type

Through Hole

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Voltage

250V ac

Series

2167

Width

13.8mm

Depth

9.8mm

Length

15.6mm

Standards/Approvals

RoHS, VDE, cULus

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links