Wurth Elektronik 5.08mm Pitch 17 Way Horizontal Pluggable Terminal Block, Plug, Cable Mount, Solder Termination
- RS Stock No.:
- 191-6338
- Mfr. Part No.:
- 691352510017
- Brand:
- Wurth Elektronik
Available to back order for despatch when stock is available
Added
Price Each
Kr. 133,32
(exc. VAT)
Kr. 166,65
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 133,32 |
10 + | Kr. 117,92 |
- RS Stock No.:
- 191-6338
- Mfr. Part No.:
- 691352510017
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 17 |
Pitch | 5.08mm |
Series | 352 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 1.6 kV |
Colour | Green |
Material | Polyamide |