Weidmüller LU Series PCB Terminal Block, 5-Contact, 15 mm Pitch, 1 Row, 2492240000

Bulk discount available

Subtotal (1 box of 20 units)*

Kr. 3 798,54

(exc. VAT)

Kr. 4 748,18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
20 - 40Kr. 189,927Kr. 3 798,54
60 - 80Kr. 177,578Kr. 3 551,56
100 +Kr. 166,755Kr. 3 335,10

*price indicative

RS Stock No.:
214-4664
Mfr. Part No.:
2492240000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

15mm

Current

57A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

180°

Colour

Black

Wire Connection Method

Push-in with Actuator

Voltage

600V

Series

LU

Standards/Approvals

CSA, cURus

Depth

24.7mm

Width

71.58mm

The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.

Mounting onto the PCB THT solder connection

Conductor outlet direction 180°

Pitch in mm (P) 15 mm

Related links