Weidmüller LU Series PCB Terminal Block, 5-Contact, 15 mm Pitch, 1 Row
- RS Stock No.:
- 214-4703
- Mfr. Part No.:
- 2500590000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
Kr. 199,97
(exc. VAT)
Kr. 249,96
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 199,97 |
| 10 + | Kr. 184,98 |
*price indicative
- RS Stock No.:
- 214-4703
- Mfr. Part No.:
- 2500590000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 53A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18 AWG | |
| Maximum Wire Size AWG | 4 AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Without Actuator | |
| Voltage | 600 V | |
| Width | 71.8 mm | |
| Depth | 28.55mm | |
| Standards/Approvals | cURus, CSA | |
| Series | LU | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 53A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18 AWG | ||
Maximum Wire Size AWG 4 AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Without Actuator | ||
Voltage 600 V | ||
Width 71.8 mm | ||
Depth 28.55mm | ||
Standards/Approvals cURus, CSA | ||
Series LU | ||
- COO (Country of Origin):
- CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Conductor outlet direction 180°
Pitch in mm (P) 15 mm