TE Connectivity PCB Terminal Block, 4-Contact, 3.81mm Pitch, Board Mount, 1-Row

Bulk discount available

Subtotal (1 tape of 5 units)*

Kr.271 72 

(exc. VAT)

Kr.339 65 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07. januar 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 20Kr. 54,344Kr. 271,72
25 - 95Kr. 51,984Kr. 259,92
100 +Kr. 49,696Kr. 248,48

*price indicative

Packaging Options:
RS Stock No.:
226-1946
Mfr. Part No.:
2383941-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Pitch

3.81mm

Number of Rows

1

Mounting Type

Board Mount

Gender

Female to Male

COO (Country of Origin):
IT
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 7A. Widely used in power & signal circuit application.

Operating temperature range is -40 to +105 °C
Copper Alloy contact base material
Black in colour

Related links