Weidmüller LSF Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1473510000
- RS Stock No.:
- 227-8234
- Mfr. Part No.:
- 1473510000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 reel of 320 units)*
Kr. 7 015,68
(exc. VAT)
Kr. 8 769,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 320 - 320 | Kr. 21,924 | Kr. 7 015,68 |
| 640 + | Kr. 21,31 | Kr. 6 819,20 |
*price indicative
- RS Stock No.:
- 227-8234
- Mfr. Part No.:
- 1473510000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 320V | |
| Depth | 14.75mm | |
| Width | 14.7mm | |
| Series | LSF | |
| Standards/Approvals | UL 1059, IEC 61984, IEC 60664-1, CSA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 320V | ||
Depth 14.75mm | ||
Width 14.7mm | ||
Series LSF | ||
Standards/Approvals UL 1059, IEC 61984, IEC 60664-1, CSA | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMD), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.5 mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1250380000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1824440000
- Weidmüller LSF Series PCB Terminal Block 3.5 mm Pitch 1825660000
- Phoenix Contact PTDA 1.5/4-3.5 Series PCB Terminal Block 3.5 mm Pitch 1724938
- Phoenix Contact MKDS 1/4-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751264
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- WAGO PCB Terminal Block 3.5 mm Pitch 252-104