Weidmüller LSF Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1473610000

Bulk discount available

Subtotal (1 reel of 180 units)*

Kr. 4 045,14

(exc. VAT)

Kr. 5 056,38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
180 - 180Kr. 22,473Kr. 4 045,14
360 +Kr. 21,843Kr. 3 931,74

*price indicative

RS Stock No.:
227-8246
Mfr. Part No.:
1473610000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Housing Material

Fibreglass Liquid Crystal Polymer

Minimum Wire Size mm²

2mm²

Connector Gender

Male

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

180°

Wire Connection Method

Push-in

Colour

Black

Voltage

500V

Depth

10.5mm

Standards/Approvals

CSA, IEC 60664-1, IEC 61984, UL 1059

Series

LSF

Width

19.2mm

The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMD), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 5mm.

Connect and easily detach solid wires or wires with wire-end ferrules without using tools

Processed automatically in the reflow or vapour phase

Potentials and clamping points marked clearly by coloured push buttons

Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas

A wide range of reflow compatible products for automated SMT processes

Compact, multi-layer designs up to 72-pole

Related links