Weidmüller LSF Series PCB Terminal Block, 6-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 227-8266
- Mfr. Part No.:
- 1473810000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
Kr. 29,63
(exc. VAT)
Kr. 37,04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 29,63 |
| 10 - 99 | Kr. 26,77 |
| 100 + | Kr. 24,82 |
*price indicative
- RS Stock No.:
- 227-8266
- Mfr. Part No.:
- 1473810000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Series | LSF | |
| Width | 29.2mm | |
| Standards/Approvals | RoHS, UL E60693 | |
| Depth | 14.75mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Series LSF | ||
Width 29.2mm | ||
Standards/Approvals RoHS, UL E60693 | ||
Depth 14.75mm | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMD), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 5mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473810000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1473660000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1826000000
- Weidmüller LSF Series PCB Terminal Block 5 mm Pitch 1824780000
- Phoenix Contact SPTAF 1/ 6-5.0-LL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact FRONT 2.5-V/SA10/6 Series PCB Terminal Block 5 mm Pitch 1701230