Weidmüller LSF Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, 1 Row, 1824900000
- RS Stock No.:
- 227-8349
- Mfr. Part No.:
- 1824900000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 tube of 20 units)*
Kr. 270,56
(exc. VAT)
Kr. 338,20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 40 | Kr. 13,528 | Kr. 270,56 |
| 60 + | Kr. 12,338 | Kr. 246,76 |
*price indicative
- RS Stock No.:
- 227-8349
- Mfr. Part No.:
- 1824900000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 800V | |
| Width | 26.7mm | |
| Standards/Approvals | UL, RoHS, CSA | |
| Series | LSF | |
| Depth | 14.75mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 800V | ||
Width 26.7mm | ||
Standards/Approvals UL, RoHS, CSA | ||
Series LSF | ||
Depth 14.75mm | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 7.50mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473860000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1826150000
- Weidmüller LSF Series PCB Terminal Block 7.5 mm Pitch 1473960000
- WAGO PCB Terminal Block 7.5 mm Pitch 2606-1104/020-000
- Phoenix Contact ZFKDSA 4-7.5- 4 Series PCB Terminal Block 7.5 mm Pitch 1736793
- RS PRO CTB0112 Series PCB Terminal Block 7.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 7.5 mm Pitch 282959-4