Weidmüller LSF Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, 1 Row, 1825790000
- RS Stock No.:
- 227-8385
- Mfr. Part No.:
- 1825790000
- Brand:
- Weidmüller
Bulk discount available
Subtotal (1 tube of 69 units)*
Kr. 402,546
(exc. VAT)
Kr. 503,148
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 69 - 138 | Kr. 5,834 | Kr. 402,55 |
| 207 + | Kr. 5,279 | Kr. 364,25 |
*price indicative
- RS Stock No.:
- 227-8385
- Mfr. Part No.:
- 1825790000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Standards/Approvals | UL 1059, IEC 61984, IEC 60664-1 | |
| Series | LSF | |
| Width | 8.01mm | |
| Depth | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Standards/Approvals UL 1059, IEC 61984, IEC 60664-1 | ||
Series LSF | ||
Width 8.01mm | ||
Depth 7.8mm | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.81mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 3.81 mm Pitch 1824620000
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383945-2
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383941-2
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact SPTA-THR Series PCB Terminal Block 3.81 mm Pitch 1071177
- Phoenix Contact SPTA 1.5/2-3.81 Series PCB Terminal Block 3.81 mm Pitch 1751477
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310215402000