Weidmüller LSF Series PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 227-8390
- Mfr. Part No.:
- 1825810000
- Brand:
- Weidmüller
Subtotal (1 pack of 5 units)*
Kr. 61,43
(exc. VAT)
Kr. 76,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 15 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 12,286 | Kr. 61,43 |
*price indicative
- RS Stock No.:
- 227-8390
- Mfr. Part No.:
- 1825810000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 320V | |
| Standards/Approvals | UL, RoHS, CSA | |
| Series | LSF | |
| Depth | 7.8mm | |
| Width | 15.63mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 320V | ||
Standards/Approvals UL, RoHS, CSA | ||
Series LSF | ||
Depth 7.8mm | ||
Width 15.63mm | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.81mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Related links
- Weidmüller LSF Series PCB Terminal Block 3.81 mm Pitch 1825810000
- Weidmüller LSF Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller LSF Series PCB Terminal Block 3.81 mm Pitch 1824640000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14310415106000
- TE Connectivity PCB Terminal Block 3.81 mm Pitch, 1 Row
- WAGO 235 Series PCB Terminal Block 3.81 mm Pitch 235-104
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383941-4
- TE Connectivity PCB Terminal Block 3.81 mm Pitch 2383945-4