Phoenix Contact SPTA-THR Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1071211
- RS Stock No.:
- 228-7035
- Mfr. Part No.:
- 1071211
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-7035
- Mfr. Part No.:
- 1071211
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Series | SPTA-THR | |
| Length | 11.6mm | |
| Depth | 15.07mm | |
| Width | 55.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 320V | ||
Standards/Approvals No | ||
Series SPTA-THR | ||
Length 11.6mm | ||
Depth 15.07mm | ||
Width 55.4mm | ||
The Phoenix Contact PCB terminal block is time saving push-in connection and it is designed for integration into the SMT soldering process. It has defined contact force ensures that contact remains stable over the long term. It has nominal cross section 1.5 mm² and its colour is black.
Ambient temperature (operation) -40 °C to 105 °C
Insulating material LCP GF
Rated voltage (III/2) 320 V
Related links
- Phoenix Contact SPTA-THR Series PCB Terminal Block 3.81 mm Pitch 1071188
- Phoenix Contact SPTA-THR Series PCB Terminal Block 5.08 mm Pitch 1071204
- Phoenix Contact SPTA-THR Series PCB Terminal Block 5.08 mm Pitch 1071212
- Phoenix Contact SPTA-THR Series PCB Terminal Block 5.08 mm Pitch 1071199
- Phoenix Contact SPTA-THR Series PCB Terminal Block 5.08 mm Pitch 1071208
- Phoenix Contact SPTA-THR Series PCB Terminal Block 5.08 mm Pitch 1071202
- Phoenix Contact SPTA-THR Series PCB Terminal Block 5.08 mm Pitch 1071209
- Phoenix Contact SPTA-THR Series PCB Terminal Block 5.08 mm Pitch 1071205