Wurth Elektronik WR-TBL Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 691406510002B

Bulk discount available

Subtotal (1 box of 420 units)*

Kr. 6 688,08

(exc. VAT)

Kr. 8 360,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
420 - 420Kr. 15,924Kr. 6 688,08
840 +Kr. 15,082Kr. 6 334,44

*price indicative

RS Stock No.:
230-1964
Mfr. Part No.:
691406510002B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Current

20A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Wire Connection Method

Push-in

Colour

Green

Voltage

300V

Depth

13.5mm

Standards/Approvals

No

Length

11.56mm

Series

WR-TBL

Width

14.4mm

The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5.08 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided

Operating temperature -40 up to +105 °C

Insulator flammability rating UL94 V-0

Contact resistance 20 mΩ

Related links