Wurth Elektronik WR-TBL Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 230-1968
- Distrelec Article No.:
- 304-41-006
- Mfr. Part No.:
- 691406510003B
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 128,36
(exc. VAT)
Kr. 160,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 255 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | Kr. 25,672 | Kr. 128,36 |
| 10 - 45 | Kr. 23,91 | Kr. 119,55 |
| 50 + | Kr. 22,468 | Kr. 112,34 |
*price indicative
- RS Stock No.:
- 230-1968
- Distrelec Article No.:
- 304-41-006
- Mfr. Part No.:
- 691406510003B
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 300V | |
| Length | 16.64mm | |
| Depth | 13.5mm | |
| Series | WR-TBL | |
| Standards/Approvals | No | |
| Width | 14.4mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 300V | ||
Length 16.64mm | ||
Depth 13.5mm | ||
Series WR-TBL | ||
Standards/Approvals No | ||
Width 14.4mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5.08 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
Related links
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691406510003B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch 691408520003B
- Wurth Elektronik WR-TBL Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691701520003B
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691309510003
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691318500003