Same Sky TB005-762 Series PCB Terminal Block, 3-Contact, 7.62 mm Pitch, TB005-762-03BE

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 71,50

(exc. VAT)

Kr. 89,40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 170 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 5Kr. 14,30Kr. 71,50
10 - 20Kr. 13,568Kr. 67,84
25 - 45Kr. 12,904Kr. 64,52
50 - 95Kr. 12,264Kr. 61,32
100 +Kr. 11,646Kr. 58,23

*price indicative

Packaging Options:
RS Stock No.:
259-6744
Mfr. Part No.:
TB005-762-03BE
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

7.62mm

Current

30A

Housing Material

Polyamide 66

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

10AWG

Orientation

Horizontal

Colour

Blue

Wire Connection Method

Screw

Voltage

300V

Series

TB005-762

Width

12.6mm

Standards/Approvals

EN 60998-2-1:2004, EN 60998-1:2004, CE, RoHS, UL 1059

Depth

21.7mm

Length

22.86mm

The CUI devices provides a PCB terminal blocks having a pitch of 7.62 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 3.

Operating temperature of -40°C to 105°C

Contact resistance is 20 mΩ

Related links