Same Sky TB009-508 Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch
- RS Stock No.:
- 259-6756P
- Mfr. Part No.:
- TB009-508-02BE
- Brand:
- Same Sky
Bulk discount available
Subtotal 10 units (supplied in a bag)*
Kr. 102,28
(exc. VAT)
Kr. 127,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 985 unit(s), ready to ship
Units | Per unit |
|---|---|
| 10 - 95 | Kr. 10,228 |
| 100 - 245 | Kr. 9,724 |
| 250 - 495 | Kr. 9,244 |
| 500 + | Kr. 8,764 |
*price indicative
- RS Stock No.:
- 259-6756P
- Mfr. Part No.:
- TB009-508-02BE
- Brand:
- Same Sky
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
| Brand | Same Sky | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 2A | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Blue | |
| Voltage | 300V | |
| Series | TB009-508 | |
| Standards/Approvals | EN 60998-1:2004, EN 60998-2-1:2004, RoHS, CE, UL 1059 | |
| Depth | 18.2mm | |
| Length | 10.16mm | |
| Width | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 2A | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Blue | ||
Voltage 300V | ||
Series TB009-508 | ||
Standards/Approvals EN 60998-1:2004, EN 60998-2-1:2004, RoHS, CE, UL 1059 | ||
Depth 18.2mm | ||
Length 10.16mm | ||
Width 10.6mm | ||
- COO (Country of Origin):
- CN
The CUI devices provides a PCB terminal blocks having a pitch of 5.08 mm with a rated voltage of 300 V having a slotted screw. It consist of a horizontal body orientation and the number of poles are 2.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ