Same Sky TBL002A-350 Series PCB Terminal Block, 14-Contact, 3.5 mm Pitch
- RS Stock No.:
- 259-6759
- Mfr. Part No.:
- TBL002A-350-14GY-2GY
- Brand:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6759
- Mfr. Part No.:
- TBL002A-350-14GY-2GY
- Brand:
- Same Sky
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
| Brand | Same Sky | |
| Number of Contacts | 14 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 2A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Push Button Clamp | |
| Voltage | 300V | |
| Standards/Approvals | CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | |
| Series | TBL002A-350 | |
| Depth | 11.5mm | |
| Length | 50.5mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Number of Contacts 14 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 2A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Push Button Clamp | ||
Voltage 300V | ||
Standards/Approvals CE, EN 60998-1:2004, EN 60998-2-1:2004, RoHS, UL 1059 | ||
Series TBL002A-350 | ||
Depth 11.5mm | ||
Length 50.5mm | ||
Width 12mm | ||
The CUI devices provides a PCB terminal blocks having a pitch of 3.50 mm with a rated voltage of 300 V having a screw less product. It consist of a horizontal body orientation and the number of poles are 14.
Operating temperature of -40°C to 105°C
Contact resistance is 20 mΩ
Related links
- Same Sky TBL002A-350 Series PCB Terminal Block 3.5 mm Pitch, TBL002A-350-14GY-2GY
- Same Sky TBLH10V-350 Series PCB Terminal Block 3.5 mm Pitch
- Same Sky TBLH10-350 Series PCB Terminal Block 3.5 mm Pitch
- Same Sky TBLH10V-350 Series PCB Terminal Block 3.5 mm Pitch
- Same Sky TBLH10V-350 Series PCB Terminal Block 3.5 mm Pitch, TBLH10V-350-06BK
- Same Sky TBLH10-350 Series PCB Terminal Block 3.5 mm Pitch, TBLH10-350-04BK
- Same Sky TBLH10V-350 Series PCB Terminal Block 3.5 mm Pitch, TBLH10V-350-02BK
- Phoenix Contact PTDA 1.5/14-3.5 Series PCB Terminal Block 3.5 mm Pitch 1725068