WAGO, 789 Polyamide 66 PCB Terminal Block, PCB, 2.5 mm

Subtotal (1 unit)*

Kr. 24,71

(exc. VAT)

Kr. 30,89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 24,71

*price indicative

RS Stock No.:
279-4249
Mfr. Part No.:
789-130
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Cable Size

2.5 mm

Series

789

Material

Polyamide 66

Mount Type

PCB

Number of Contacts

2

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

DIN 46228, RoHS, UL94 V0

The WAGO PCB terminal block with CAGE CLAMP connection technology has insulation made from polyamide.

Flammability class per UL94 V0

RoHS compliant

Related links