LMI PCB Terminal Block, 6-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 457-5744
- Mfr. Part No.:
- L34520611000
- Brand:
- LMI
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 457-5744
- Mfr. Part No.:
- L34520611000
- Brand:
- LMI
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
| Brand | LMI | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 13.5A | |
| Body Orientation | Right Angle | |
| Colour | Grey | |
| Voltage Rating | 250 V ac/dc | |
| Width | 22mm | |
| Length | 30.48mm | |
| Depth | 15.5mm | |
| Select all | ||
|---|---|---|
Brand LMI | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 13.5A | ||
Body Orientation Right Angle | ||
Colour Grey | ||
Voltage Rating 250 V ac/dc | ||
Width 22mm | ||
Length 30.48mm | ||
Depth 15.5mm | ||
Related links
- Weidmuller BL 5.08 Series Pluggable Terminal Block 5.08mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Strip 5.08mm Pitch 1-Row, Screw Termination
- Phoenix Contact SKBI64/G64 Series PCB Terminal Strip 5.08mm Pitch 4-Row, Screw Termination
- Phoenix Contact SKBI Series PCB Terminal Strip 5.08mm Pitch 4-Row, Screw Termination
- RS PRO PCB Terminal Strip 5.08mm Pitch 1-Row, Screw Termination
- Weidmuller BL Series PCB Terminal Block 5.08mm Pitch Screw Termination
- RS PRO PCB Terminal Strip 5.08mm Pitch 2-Row, Screw Termination
- RS PRO PCB Terminal Strip 3.81mm Pitch 1-Row, Screw Termination