Harting Har-Flexicon Series PCB Terminal Block, 12-Contact, 2.54mm Pitch, Surface Mount, 1-Row, Screw Termination
- RS Stock No.:
- 816-5174
- Mfr. Part No.:
- 14011213101000
- Brand:
- HARTING
Available to back order for despatch 21.11.2024
Price Each
Kr. 56,54
(exc. VAT)
Kr. 70,68
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 56,54 |
10 - 24 | Kr. 55,00 |
25 - 49 | Kr. 53,46 |
50 - 99 | Kr. 52,03 |
100 + | Kr. 50,71 |
- RS Stock No.:
- 816-5174
- Mfr. Part No.:
- 14011213101000
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting har-flexicon® 2.54mm PCB Terminal Blocks
Brought to you by Harting, these har-flexicon® 2.54mm mini I/O PCB SMT pluggable terminal blocks are for the rapid termination of single wires. These har-flexicon® pluggable terminal blocks have push-in spring-cage terminals that accept a wire size of 24 to 20 AWG. The terminal blocks also feature tin plated 6A contacts, and are available with a vertical or horizontal orientation. har-flexicon® PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.
2.54mm Pitch Harting PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Pitch | 2.54mm |
Number of Rows | 1 |
Mounting Type | Surface Mount |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 7.5A |
Body Orientation | Vertical |
Colour | Black |
Voltage Rating | 160 V |
Series | Har-Flexicon |
Width | 8.8mm |
Length | 35.17mm |
Depth | 10.6mm |
Material | Glass Fiber Reinforcement, Liquid Crystaline Polymer |