Phoenix Contact FMC 0.5/8-ST-2.54 C2 Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, 1 Row, 1706237

Subtotal (1 box of 100 units)*

Kr. 10 426,40

(exc. VAT)

Kr. 13 033,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 104,264Kr. 10 426,40

*price indicative

RS Stock No.:
853-9821
Mfr. Part No.:
1706237
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

2.54mm

Number of Rows

1

Current

6A

Minimum Wire Size mm²

0.14mm²

Housing Material

Liquid Crystal Polymer

Maximum Wire Size mm²

0.5mm²

Connector Gender

Female

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Horizontal

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Length

15.4mm

Series

FMC 0.5/8-ST-2.54 C2

Width

20.78mm

Standards/Approvals

No

Depth

5.4mm

PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard, Fixed coding of last position; can be combined with MC(V) 0,5/...-G-2,54...C2 headers

Related links