Phoenix Contact SPT-THR 1.5/5-V-3.81 P20 R44 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1823337

Subtotal (1 box of 200 units)*

Kr. 7 103,40

(exc. VAT)

Kr. 8 879,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +Kr. 35,517Kr. 7 103,40

*price indicative

RS Stock No.:
856-1783
Mfr. Part No.:
1823337
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.5mm

Number of Rows

1

Current

13.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Width

19.24mm

Standards/Approvals

No

Depth

15.6mm

Length

7.7mm

Series

SPT-THR 1.5/5-V-3.81 P20 R44

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: SPT 1,5/..-V-THR, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 44 mm wide tape

Related links