Phoenix Contact SPT-THR 1.5/6-V-5.0 P20 R56 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1823450

Subtotal (1 box of 200 units)*

Kr. 8 233,40

(exc. VAT)

Kr. 10 291,80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +Kr. 41,167Kr. 8 233,40

*price indicative

RS Stock No.:
856-1828
Mfr. Part No.:
1823450
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5mm

Number of Rows

1

Current

13.5A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

320V

Standards/Approvals

No

Series

SPT-THR 1.5/6-V-5.0 P20 R56

Length

7.7mm

Depth

15.6mm

Width

29mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, product range: SPT 1,5/..-V-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 56 mm wide tape

Related links