Phoenix Contact SPT-THR 1.5/3-H-5.0 P20 R32 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1823861

Subtotal (1 box of 250 units)*

Kr. 5 549,50

(exc. VAT)

Kr. 6 937,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +Kr. 22,198Kr. 5 549,50

*price indicative

RS Stock No.:
856-1954
Mfr. Part No.:
1823861
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

13.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Series

SPT-THR 1.5/3-H-5.0 P20 R32

Width

14mm

Standards/Approvals

No

Depth

9.7mm

Length

13.6mm

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: SPT 1,5/..-H-THR, pitch: 5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 32 mm wide tape

Related links