Phoenix Contact ZEC 1.5/3-ST-7.5 C2 R1.3 Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, 1 Row, 1883158

Subtotal (1 box of 50 units)*

Kr. 1 567,30

(exc. VAT)

Kr. 1 959,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 31,346Kr. 1 567,30

*price indicative

RS Stock No.:
859-7397
Mfr. Part No.:
1883158
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

7.5mm

Current

10A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Spring Cage

Colour

Green

Voltage

630V

Depth

17.5mm

Width

31.4mm

Standards/Approvals

No

Length

24.05mm

Series

ZEC 1.5/3-ST-7.5 C2 R1.3

PCB direct plug, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: ZEC 1,5/..-ST, pitch: 7.5 mm, connection method: Spring-cage connection, mounting: Direct plug-in method, conductor/PCB connection direction: 0 °, Stecksystem: ZEC, Locking: Snap-in locking, type of packaging: packed in cardboard

Related links