Phoenix Contact SPT-THR 1.5/8-H-5.08 P26 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 1823146

Subtotal (1 box of 60 units)*

Kr. 2 704,20

(exc. VAT)

Kr. 3 380,40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
60 +Kr. 45,07Kr. 2 704,20

*price indicative

RS Stock No.:
881-1861
Mfr. Part No.:
1823146
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5.08mm

Current

13.5A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Liquid Crystal Polymer

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

320V

Depth

7.7mm

Length

13.7mm

Width

39.56mm

Series

SPT-THR 1.5/8-H-5.08 P26

Standards/Approvals

No

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: SPT 1,5/..-H-THR, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard

Related links