Phoenix Contact SPT-THR 1.5/4-V-3.5 P26 Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1822338

Subtotal (1 box of 250 units)*

Kr. 5 616,75

(exc. VAT)

Kr. 7 021,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +Kr. 22,467Kr. 5 616,75

*price indicative

RS Stock No.:
881-6979
Mfr. Part No.:
1822338
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

3.5mm

Current

13.5A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Series

SPT-THR 1.5/4-V-3.5 P26

Width

14.5mm

Standards/Approvals

No

Depth

13.7mm

Length

7.7mm

PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: SPT 1,5/..-V-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard

Related links