Phoenix Contact GSMKDSN 1.5/10-7.62 Series PCB Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1718689

Subtotal (1 box of 50 units)*

Kr. 1 752,95

(exc. VAT)

Kr. 2 191,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 35,059Kr. 1 752,95

*price indicative

RS Stock No.:
881-8436
Mfr. Part No.:
1718689
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

10

Pitch

7.62mm

Number of Rows

1

Current

16A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

630V

Width

76.2mm

Depth

14.5mm

Length

12mm

Series

GSMKDSN 1.5/10-7.62

Standards/Approvals

No

COO (Country of Origin):
DE
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, product range: GSMKDSN 1,5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Related links