Phoenix Contact SMKDSP 1.5/11 Series PCB Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1733509
- RS Stock No.:
- 881-8783
- Mfr. Part No.:
- 1733509
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
Kr. 3 148,05
(exc. VAT)
Kr. 3 935,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | Kr. 62,961 | Kr. 3 148,05 |
*price indicative
- RS Stock No.:
- 881-8783
- Mfr. Part No.:
- 1733509
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 55° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 400V | |
| Series | SMKDSP 1.5/11 | |
| Width | 55mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Depth | 18.6mm | |
| Length | 13.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 55° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 400V | ||
Series SMKDSP 1.5/11 | ||
Width 55mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Depth 18.6mm | ||
Length 13.4mm | ||
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: SMKDSP 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact SMKDSP 1.5/11-5.08 Series PCB Terminal Block 5.08 mm Pitch 1733664
- Phoenix Contact SMKDSN 1.5/11 Series PCB Terminal Block 5 mm Pitch 1869156
- Phoenix Contact MKDS 1.5/11 Series PCB Terminal Block 5 mm Pitch 1718951
- Phoenix Contact SMKDSP 1.5/ 8 Series PCB Terminal Block 5 mm Pitch 1733473
- Phoenix Contact SMKDSP 1.5/12 Series PCB Terminal Block 5 mm Pitch 1733512
- Phoenix Contact SMKDSP 1.5/ 7 Series PCB Terminal Block 5 mm Pitch 1733460
- Phoenix Contact SMKDSP 1.5/ 5 Series PCB Terminal Block 5 mm Pitch 1733444
- Phoenix Contact SMKDSP 1.5/16 Series PCB Terminal Block 5 mm Pitch 1757549