Phoenix Contact UW 16-POT/S Series Feed Through Terminal Block, 2-Contact, 12.1 mm Pitch, 1 Row, 3073490
- RS Stock No.:
- 886-8848
- Mfr. Part No.:
- 3073490
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
Kr. 6 645,95
(exc. VAT)
Kr. 8 307,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | Kr. 132,919 | Kr. 6 645,95 |
*price indicative
- RS Stock No.:
- 886-8848
- Mfr. Part No.:
- 3073490
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Feed Through Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 12.1mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 6mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 25mm² | |
| Connector Gender | Female | |
| Wire Connection Method | Screw | |
| Colour | Grey | |
| Voltage | 800V | |
| Standards/Approvals | No | |
| Series | UW 16-POT/S | |
| Length | 36.8mm | |
| Width | 12.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Feed Through Terminal Block | ||
Number of Contacts 2 | ||
Pitch 12.1mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 6mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 25mm² | ||
Connector Gender Female | ||
Wire Connection Method Screw | ||
Colour Grey | ||
Voltage 800V | ||
Standards/Approvals No | ||
Series UW 16-POT/S | ||
Length 36.8mm | ||
Width 12.1mm | ||
Panel feed-through terminal block, connection method: Screw connection with tension sleeve, Cable lug connection, number of positions: 1, load current: 76 A, cross section: 6 mm² - 25 mm², connection direction of the conductor to plug-in direction: 0 °, width: 12.1 mm, color: gray
Related links
- Phoenix Contact UW 16-POT Series Feed Through Terminal Block 12.1 mm Pitch 3073487
- Phoenix Contact UWV 16-POT/S Series Feed Through Terminal Block 12.1 mm Pitch 3073555
- Phoenix Contact UW 16/S Series Panel Feed Through Terminal Plug 12.1 mm Pitch 3073351
- Phoenix Contact UWV 16-POT Series Feed Through Terminal Block 12.1 mm Pitch 3073542
- Phoenix Contact UWV 16 Series Feed Through Terminal Block 12.1 mm Pitch 3073419
- Phoenix Contact UWV 16/S Series Feed Through Terminal Block 12.1 mm Pitch 3073432
- Phoenix Contact UW 25-POT/S Series Feed Through Terminal Block 15.1 mm Pitch 3073513
- Phoenix Contact UW 10-POT/S Series Feed Through Terminal Block 10.1 mm Pitch 3073474