Phoenix Contact SMKDSN 1.5/12 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, 1869169

Subtotal (1 box of 50 units)*

Kr. 3 228,85

(exc. VAT)

Kr. 4 036,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 64,577Kr. 3 228,85

*price indicative

RS Stock No.:
887-7485
Mfr. Part No.:
1869169
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

5mm

Number of Rows

1

Current

13.5A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

26AWG

Colour

Green

Wire Connection Method

Screw

Voltage

400V

Series

SMKDSN 1.5/12

Width

61mm

Standards/Approvals

CHINA RoHS, cULus, CSA, EU RoHS, EU REACH SVHC

Length

12mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: SMKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Related links