RS PRO CTB0102 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

Kr. 130,80

(exc. VAT)

Kr. 163,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45Kr. 26,16Kr. 130,80
50 - 95Kr. 25,142Kr. 125,71
100 - 245Kr. 23,04Kr. 115,20
250 - 495Kr. 20,914Kr. 104,57
500 +Kr. 19,596Kr. 97,98

*price indicative

RS Stock No.:
897-0825
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

5mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.32mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3.3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

22AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Depth

14.35mm

Length

40mm

Series

CTB0102

Width

10.3mm

Standards/Approvals

No

RS 5.0mm Standard Profile Rising Clamp PCB Terminal Blocks


5mm pitch standard profile PCB teminal blocks with professional rising clamp terminals and green UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have M2.5 nickel plated stainless steel captive screws, guided pin alignment and accept a wire size range of 0.32-3.3mm2 (22-12 AWG).

Related links