RS PRO CTB3051 Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 897-1354
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 103,78
(exc. VAT)
Kr. 129,725
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 345 unit(s) ready to ship
- Plus 500 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | Kr. 20,756 | Kr. 103,78 |
| 50 - 95 | Kr. 19,528 | Kr. 97,64 |
| 100 - 245 | Kr. 18,256 | Kr. 91,28 |
| 250 - 495 | Kr. 16,614 | Kr. 83,07 |
| 500 + | Kr. 15,62 | Kr. 78,10 |
*price indicative
- RS Stock No.:
- 897-1354
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Length | 10.5mm | |
| Depth | 8.5mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Series | CTB3051 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Length 10.5mm | ||
Depth 8.5mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Series CTB3051 | ||
RS 3.5mm Ultra Low Profile Screw Terminal PCB Teminal Blocks
3.5mm pitch PCB teminal blocks with an ultra low profile design of just 8.5mm in height, screw terminals and a double interlock method for increased strength. These 3.5mm ultra low profile terminal blocks are made from UL94-V0 flame retardant PA with a stainless steel wire protector, M2 steel zinc plated captive screws and a 1mm2 cable entry. Additional features of these 3.5mm PCB terminal blocks include guided pin alignment and anti solder wicking terminals.
Related links
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- RS PRO CTB3051 Series PCB Terminal Block 3.5 mm Pitch, 1 Row