- RS Stock No.:
- 170-7421
- Mfr. Part No.:
- VC 10/2/24
- Brand:
- Block
Available to back order for despatch 02.07.2024
Added
Price Each (In a Tray of 35)
Kr. 126,311
(exc. VAT)
Kr. 157,889
(inc. VAT)
Units | Per unit | Per Tray* |
35 - 140 | Kr. 126,311 | Kr. 4 420,885 |
175 - 315 | Kr. 113,677 | Kr. 3 978,695 |
350 + | Kr. 103,574 | Kr. 3 625,09 |
*price indicative |
- RS Stock No.:
- 170-7421
- Mfr. Part No.:
- VC 10/2/24
- Brand:
- Block
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB Mount 230Vac Primary VC/VCM Series
Single and twin secondary windings for series or parallel connection
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Vacuum resin moulded to UL94-V0 rating
Low inter-winding capacitance
Low radiated noise
100% electrical and flash tested
Extra fixing points for secure board mounting (25 VA and 36 VA)
Note
To conform to VDE 0550,UL506 all transformers with 2 x 24V outputs should not have their secondaries connected in series.
Standards
EN 61 558 IEC 61558
Approvals
ENEC, UL recognised
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 24V ac |
Power Rating | 10VA |
Primary Voltage Rating | 230V ac |
Number of Outputs | 2 |
Length | 51mm |
Width | 34.6mm |
Depth | 43mm |
Dimensions | 51 x 34.6 x 43mm |
Weight | 280g |
Mounting Type | Through Hole |
Maximum Temperature | +40°C |
Efficiency | 74% |