Microchip Boost Converter 8-Pin SOIC, RE46C100S8TF

Subtotal (1 reel of 3300 units)*

Kr. 19 750,50

(exc. VAT)

Kr. 24 687,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +Kr. 5,985Kr. 19 750,50

*price indicative

RS Stock No.:
264-8819
Mfr. Part No.:
RE46C100S8TF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Boost Converter

Supply Current

100nA

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

6V

Maximum Supply Voltage

16V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

RE46C100

Height

1.75mm

Automotive Standard

No

The Microchip piezoelectric horn driver is intended for applications using a self oscillating piezoelectric horn although it can be used in direct drive applications. Feedback control and a driver circuit are provided as well as a horn enable function.

Low quiescent current (<100na)

Low driver Ron - 20O typical at 9V

Wide operating voltage range

Compliant Pb free packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy