Microchip Boost Converter 8-Pin SOIC, RE46C100S8TF
- RS Stock No.:
- 264-8820
- Mfr. Part No.:
- RE46C100S8TF
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
Kr. 59,83
(exc. VAT)
Kr. 74,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | Kr. 5,983 | Kr. 59,83 |
| 50 - 90 | Kr. 4,942 | Kr. 49,42 |
| 100 - 240 | Kr. 4,656 | Kr. 46,56 |
| 250 - 990 | Kr. 4,576 | Kr. 45,76 |
| 1000 + | Kr. 4,473 | Kr. 44,73 |
*price indicative
- RS Stock No.:
- 264-8820
- Mfr. Part No.:
- RE46C100S8TF
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Boost Converter | |
| Supply Current | 100nA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 16V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | RE46C100 | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Boost Converter | ||
Supply Current 100nA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 16V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series RE46C100 | ||
Height 1.75mm | ||
Automotive Standard No | ||
The Microchip piezoelectric horn driver is intended for applications using a self oscillating piezoelectric horn although it can be used in direct drive applications. Feedback control and a driver circuit are provided as well as a horn enable function.
Low quiescent current (<100na)
Low driver Ron - 20O typical at 9V
Wide operating voltage range
Compliant Pb free packaging
Related links
- Microchip Boost Converter 8-Pin SOIC, RE46C100S8TF
- Microchip Boost Converter 8-Pin 8LD SOIC, RE46C318S8TF
- Microchip Amplifier Module 8-Pin SOIC, HV823LG-G
- Microchip Boost Converter 35V Output Voltage, 3.5 A Output Current
- Microchip Boost Converter 5.5V Output Voltage, 225 mA Output Current
- Microchip Boost Converter 5.5V Output Voltage, 800 mA Output Current
- onsemi NCV3064DR2G Boost 1.5 A 150 kHz, SOIC 8-Pin
- onsemi NCP3064BDR2G Boost 1.5 A 42 V 150 kHz, SOIC 8-Pin