Endress+Hauser CM444 pH Meter, 55 °C Max

Subtotal (1 unit)*

Kr. 39 406,57

(exc. VAT)

Kr. 49 258,21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 39 406,57

*price indicative

RS Stock No.:
287-1658
Mfr. Part No.:
CM444-AAM41A3F010BAA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

pH Meter

Maximum Temperature Measurement

55°C

Minimum Temperature Measurement

-20°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, CCSAUS

Width

194mm

Height

162mm

Model Number

CM444

Length

237mm

COO (Country of Origin):
DE
The ENDRESS+HAUSER Liquiline CM444 transmitter allows you to connect up to 4 Memosens sensors of your choice from over 12 measurement parameters. It offers automatic sensor recognition, flexible expandability, and standardized spare parts with all other devices of the Liquiline platform. With its inputs, outputs, controllers, and math modules, you can even control cleaning systems or dosing pumps.

Seamless integration Communication standards for any DCS

Simple commissioning Configuration saving on SD card for fast setup

Remote control Integrated web server for access from any browser or smartphone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy